Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103125
Order Code3487271
Product RangeSKINDICHT BL-M Series
Technical Datasheet
414 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57.182 |
10+ | Kč50.160 |
100+ | Kč47.652 |
500+ | Kč46.649 |
1000+ | Kč45.646 |
2500+ | Kč44.893 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52103125
Order Code3487271
Product RangeSKINDICHT BL-M Series
Technical Datasheet
Plug MaterialNickel Plated Brass
Thread SizeM20
External Diameter22mm
Product RangeSKINDICHT BL-M Series
Product Overview
The 52103125 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M20 thread and NBR O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -30 to 100°C Temperature range
- IP68 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Plug Material
Nickel Plated Brass
External Diameter
22mm
Thread Size
M20
Product Range
SKINDICHT BL-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01