Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112876
Order Code1504188
Product RangeSKINTOP CLICK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No53112876
Order Code1504188
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK Series
Technical Specifications
Thread Size
M16
Cable Diameter Max
9mm
Gland Colour
Grey
Product Range
SKINTOP CLICK Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433