Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLASCAR
Manufacturer Part NoBEZ 700-IP
Order Code9932933
Technical Datasheet
For Use WithDPM 750 S-BL
Accessory TypeBezel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BEZ 700-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with certain panel mounted 700 series instruments, this bezel offers the assembly an IP67/NEMA 4X rating from the front. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs.
- Easy assembly
- Attractive appearance
- Compatible with DPM 742-BL and DPM 750S-BL
Applications
Industrial
Technical Specifications
For Use With
DPM 750 S-BL
Product Range
-
Accessory Type
Bezel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06