Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč144.210 |
5+ | Kč132.422 |
10+ | Kč109.600 |
20+ | Kč98.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč144.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoCABLE USB A-SIL5
Order Code2840033
Technical Datasheet
Accessory TypeSingle in-line 5 way Crimp Connector USB Cable
For Use WithLascar PanelPilot B SGD 21-B Panel Displays
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Single in-line 5 way Crimp Connector USB Cable
Product Range
-
For Use With
Lascar PanelPilot B SGD 21-B Panel Displays
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701