Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,112.047 |
5+ | Kč1,077.688 |
10+ | Kč1,054.363 |
Product Information
Product Overview
The DPM340 is a compact panel LED Voltmeter features a 3-1/2-digit LED with 8mm digit height and one-piece snap-in housing. With 200mVDC full scale readings, auto-zero, auto-polarity and user selectable decimal points and this meter can be used in 4.75 to 5.25V operation. It is a popular part, normally stocked in high quantity and suitable for new designs. It is ideally suited for applications where a bright display under all conditions is required. It is fitted with high efficiency, very low current LEDs and is housed in a carrier with integral snap-in bezel.
- Programmable decimal points
- Very low current consumption
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
3-1/2
0mV to 200mV
18mm
4.75V
0°C
-
DC Voltage
8mm
38mm
5.25V
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate