Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,527.813 |
5+ | Kč2,451.821 |
10+ | Kč2,396.143 |
Product Information
Product Overview
The DPM970 is a Large AC LCD Voltmeter features a 3-1/2-digit LCD with 19mm digit height and LED backlighting. With 500VAC full scale reading, auto-zero and auto-polarity and screw terminal connections, this meter can be fitted into a panel via the bezel, window and clips provided. This is a popular part, normally stocked in high quantity and suitable for new designs. Calibration is achieved via two multi-turn potentiometers for offset and scale. Connection to the meter is via screw terminals. The module is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.
- Digital hold function which freezes the last displayed reading
- Screw terminal connections
- Digital hold
- Measures voltage and current
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
3-1/2
0V to 500V
40mm
7.5V
0°C
-
AC Voltage
19mm
72mm
14V
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate