Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,243.466 |
5+ | Kč1,119.070 |
10+ | Kč1,096.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,243.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoS70-TP
Order Code2840030
Technical Datasheet
Accessory TypeThermistor Add-on Board
For Use WithLascar 7" PanelPilot ACE Displays
Application TypeVaccine Monitoring
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Thermistor Add-on Board
Application Type
Vaccine Monitoring
SVHC
No SVHC (07-Nov-2024)
For Use With
Lascar 7" PanelPilot ACE Displays
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06