Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No4785
Order Code4224724
Also Known AsGTIN UPC EAN: 5018341047856
Technical Datasheet
47 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč207.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč207.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No4785
Order Code4224724
Also Known AsGTIN UPC EAN: 5018341047856
Technical Datasheet
Operating Pressure Max90psi
Air Coupling Size1/4"
SVHCBoric acid (14-Jun-2023)
Product Overview
Air Blow Gun suitable for quick removal of dust and particles from any surface or machinery. Ideal for use in workshop or body shop.
- Spring loaded trigger
- 100mm Lance enhancing air flow projection
- 100mm Nickel plated nozzle
- Use with air compressor 90psi (Max)
- Requires a 1/4” BSP air inlet adaptor
Technical Specifications
Operating Pressure Max
90psi
SVHC
Boric acid (14-Jun-2023)
Air Coupling Size
1/4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08