Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4032V-75TN48C.
Order Code1291817
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4032V-75TN48C.
Order Code1291817
Technical Datasheet
CPLD Type-
No. of Macrocells32Macrocells
No.of User I/Os32I/O's
IC Case / PackageTQFP
No. of Pins48Pins
Speed Grade75
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for LC4032V-75TN48C.
1 Product Found
Technical Specifications
CPLD Type
-
No.of User I/Os
32I/O's
No. of Pins
48Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
32Macrocells
IC Case / Package
TQFP
Speed Grade
75
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667