Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4064V-10TN48I
Order Code3864487
Technical Datasheet
935 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč194.872 |
10+ | Kč182.332 |
25+ | Kč169.792 |
50+ | Kč166.531 |
100+ | Kč163.271 |
250+ | Kč160.010 |
Price for:Each
Minimum: 1
Multiple: 1
Kč194.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4064V-10TN48I
Order Code3864487
Technical Datasheet
CPLD Type-
No. of Macrocells64Macrocells
No.of User I/Os32I/O's
IC Case / PackageLQFP
No. of Pins48Pins
Speed Grade-
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
32I/O's
No. of Pins
48Pins
Process Technology
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
64Macrocells
IC Case / Package
LQFP
Speed Grade
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001