Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO1200C-3TN100C
Order Code2252930
Product RangeMachXO
Technical Datasheet
84 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč547.998 |
5+ | Kč524.423 |
10+ | Kč500.848 |
25+ | Kč477.272 |
50+ | Kč461.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč548.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO1200C-3TN100C
Order Code2252930
Product RangeMachXO
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells1200Macrocells
No.of User I/Os73I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade3
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
73I/O's
No. of Pins
100Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
MachXO
MSL
MSL 3 - 168 hours
No. of Macrocells
1200Macrocells
IC Case / Package
TQFP
Speed Grade
3
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010932