Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1UWG49ITR
Order Code3864486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč428.366 |
10+ | Kč402.283 |
25+ | Kč375.949 |
50+ | Kč366.419 |
100+ | Kč357.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč428.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-2000ZE-1UWG49ITR
Order Code3864486
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells-
No.of User I/Os40I/O's
IC Case / PackageWLCSP
No. of Pins49Pins
Speed Grade1
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
40I/O's
No. of Pins
49Pins
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Macrocells
-
IC Case / Package
WLCSP
Speed Grade
1
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001