Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640ZE-1TG100I
Order Code2252973
Product RangeMachXO2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.200 |
10+ | Kč329.300 |
25+ | Kč272.870 |
50+ | Kč244.530 |
100+ | Kč225.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč376.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640ZE-1TG100I
Order Code2252973
Product RangeMachXO2
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells640Macrocells
No.of User I/Os79I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade1
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO2
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
79I/O's
No. of Pins
100Pins
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO2
MSL
MSL 3 - 168 hours
No. of Macrocells
640Macrocells
IC Case / Package
TQFP
Speed Grade
1
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LCMXO2-640ZE-1TG100I
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014696