Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč302.465 |
10+ | Kč283.404 |
25+ | Kč264.092 |
50+ | Kč258.826 |
100+ | Kč253.559 |
Product Information
Product Overview
The LCMXO3L-1300C-5BG256C is an ultra-low density FPGA that supports the most advanced programmable bridging and IO expansion. It has the breakthrough IO density and the lowest cost per IO. The device IO features have the integrated support for latest industry standard IO. The MachXO3L family of low power, instant-on, non-volatile PLDs with look-up tables (LUTs). In addition to LUT-based, programmable logic it features Embedded Block RAM (EBR), Distributed RAM, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow this device to be used in high volume consumer and system applications. The MachXO3L designed on a 65nm non-volatile low power process.
- Flexible architecture
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Non-volatile, multi-time programmable
- TransFR reconfiguration
- Enhanced system level support
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
CABGA
5
65nm
0°C
MachXO3
MSL 3 - 168 hours
PLL
2.375V
3.465V
206I/O's
-
400MHz
-
256Pins
206I/O's
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
3.465V
MachXO3
CABGA
-
5
64Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate