Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,427.502 |
Product Information
Product Overview
Certus™-NX Versa evaluation board allows designers to investigate and experiment with the features of the Certus-NX Field Programmable Gate Array (FPGA). The features of the Certus-NX Versa evaluation board can assist engineers with the rapid prototyping and testing of their specific designs. The Certus-NX Versa Evaluation board is part of the Certus-NX Versa Evaluation Board Kit. The guide is intended to be referenced in conjunction with demo user guides to demonstrate the Certus-NX FPGA.
- DDR3/DDR3L memory with 1066Mbps data rate and 16x bits data width
- Soft D-PHY camera connector and parallel camera connector
- SGMII and RGMII 1Gbps Ethernet interface
- 1x Gen2 PCIe interface with gold finger connector
- USB-B connection for device programming and I2C utility
- On-board boot flash – 128Mb SPI flash, with quad read feature
- 4 input DIP switches, 5push buttons, 8 status LEDs and one 7-segment LED for customer purposes
- Three 12-pin PMOD interface connectors
- Lattice Radiant® software programming support
- Multiple reference clock sources
Contents
Certus-NX versa evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, quick start guide with Lattice radiant software download information.
Technical Specifications
Lattice Semiconductor
Certus-NX
-
Eval Board LFD2NX-40-8BG256C, USB-A to USB-B (Mini) Cable, Adapters, Software download information
No SVHC (21-Jan-2025)
-
FPGA
LFD2NX-40-8BG256C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate