Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-25F-6BG256I
Order Code3768767
Product RangeECP5 LFE5U
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč524.172 |
5+ | Kč501.349 |
10+ | Kč478.526 |
25+ | Kč455.704 |
50+ | Kč446.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč524.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-25F-6BG256I
Order Code3768767
Product RangeECP5 LFE5U
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells24576Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade6
No.of User I/Os197I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeECP5 LFE5U
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.155V
Core Supply Voltage Min1.045V
FPGA FamilyECP5
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's197I/O's
No. of Logic Blocks24576
No. of Macrocells24576Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits1008Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
6
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
ECP5 LFE5U
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.045V
I/O Supply Voltage
3.465V
No. of I/O's
197I/O's
No. of Macrocells
24576Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
24576Logic Cells
No. of Pins
256Pins
No.of User I/Os
197I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.155V
FPGA Family
ECP5
Logic Case Style
CABGA
No. of Logic Blocks
24576
No. of Speed Grades
6
Total RAM Bits
1008Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001