Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-456F
Order Code2629794
Product RangeTwo-Piece SMS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-456F
Order Code2629794
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length21.21mm
Width39.19mm
Depth7.26mm
Product RangeTwo-Piece SMS Series
Attenuation-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shielding Type
EMI Shielding
Length
21.21mm
Depth
7.26mm
Attenuation
-
Gasket Material
Tin Plated Steel
Width
39.19mm
Product Range
Two-Piece SMS Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004262