Print Page
Image is for illustrative purposes only. Please refer to product description.
511 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč644.556 |
5+ | Kč628.254 |
10+ | Kč612.203 |
25+ | Kč579.599 |
50+ | Kč547.747 |
100+ | Kč515.394 |
250+ | Kč483.041 |
Price for:Each
Minimum: 1
Multiple: 1
Kč644.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195202-234.
Order Code1331804
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage12.2VDC
Holding Force4N
Coil Resistance37.41ohm
Coil Power Continuous4W
External Diameter13.2mm
External Length26.67mm
Product Range-
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
12.2VDC
Coil Resistance
37.41ohm
External Diameter
13.2mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
4N
Coil Power Continuous
4W
External Length
26.67mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721