Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,075.932 |
5+ | Kč950.783 |
10+ | Kč851.717 |
20+ | Kč834.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,075.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195203-234
Order Code3996092
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage12.2VDC
Holding Force3.2N
Coil Resistance37.41ohm
Coil Power Continuous4W
Coil TerminationWire Leaded
External Diameter13.2mm
External Length26.67mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push
Coil Voltage
12.2VDC
Coil Resistance
37.41ohm
Coil Termination
Wire Leaded
External Length
26.67mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
3.2N
Coil Power Continuous
4W
External Diameter
13.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025