Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195205-227.
Order Code3387479
Product RangeSTA Series
Technical Datasheet
103 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,668.823 |
5+ | Kč1,611.390 |
10+ | Kč1,554.458 |
25+ | Kč1,508.813 |
50+ | Kč1,463.418 |
100+ | Kč1,421.284 |
250+ | Kč1,311.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,668.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195205-227.
Order Code3387479
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage6.1VDC
Holding Force12.7N
Coil Resistance5.27ohm
Coil Power Continuous7W
Outside Diameter19.56mm
External Diameter19.56mm
External Length39.37mm
Product RangeSTA Series
Technical Specifications
Solenoid Operation
Push
Coil Voltage
6.1VDC
Coil Resistance
5.27ohm
Outside Diameter
19.56mm
External Length
39.37mm
Solenoid Duty Cycle
Continuous
Holding Force
12.7N
Coil Power Continuous
7W
External Diameter
19.56mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141523