Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč933.728 |
Price for:Each
Minimum: 1
Multiple: 1
Kč933.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195206-224.
Order Code1331812
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage5.2VDC
Holding Force29.4N
Coil Resistance2.69ohm
Coil Power Continuous10W
External Diameter25.91mm
Outside Diameter25.91mm
External Length52.07mm
Product Range-
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
5.2VDC
Coil Resistance
2.69ohm
External Diameter
25.91mm
External Length
52.07mm
Solenoid Duty Cycle
Continuous
Holding Force
29.4N
Coil Power Continuous
10W
Outside Diameter
25.91mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198904