Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | Kč4,748.146 |
Price for:Each
Minimum: 50
Multiple: 50
Kč237,407.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-15067-027
Order Code3997450
Technical Datasheet
Holding Torque - Imperial9in-lb
Holding Torque - Metric1.01N-m
No. of Turns1110Turns
Solenoid Duty CycleContinuous
Maximum Stroke25°
Solenoid DirectionCW
Coil Voltage27VDC
Coil Power Continuous32W
Coil Resistance23.69ohm
Coil TerminationWire Leaded
External Diameter58.72mm
External Length36.12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Holding Torque - Imperial
9in-lb
No. of Turns
1110Turns
Maximum Stroke
25°
Coil Voltage
27VDC
Coil Resistance
23.69ohm
External Diameter
58.72mm
Product Range
-
Holding Torque - Metric
1.01N-m
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
32W
Coil Termination
Wire Leaded
External Length
36.12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51