Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | Kč3,063.773 |
Price for:Each
Minimum: 50
Multiple: 50
Kč153,188.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2413-031
Order Code3997456
Technical Datasheet
Holding Torque - Imperial2in-lb
Holding Torque - Metric0.22N-m
No. of Turns1520Turns
Solenoid Duty CycleContinuous
Maximum Stroke25°
Solenoid DirectionCW
Coil Voltage27VDC
Coil Power Continuous12.5W
Coil Resistance56.7ohm
Coil TerminationWire Leaded
External Diameter40.87mm
External Length26.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Holding Torque - Imperial
2in-lb
No. of Turns
1520Turns
Maximum Stroke
25°
Coil Voltage
27VDC
Coil Resistance
56.7ohm
External Diameter
40.87mm
Product Range
-
Holding Torque - Metric
0.22N-m
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
12.5W
Coil Termination
Wire Leaded
External Length
26.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198