Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11553_BARBARA-W
Order Code1848319
Technical Datasheet
Reflector FasteningGlue
Reflector Inner Diameter19.3mm
Reflector Overall Height44.7mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C11553_BARBARA-W is a 70mm Wide LED Reflector made of aluminium coated PC (Polycarbonate, 120°C/248F) with protective lacquer (110°C/230F). It is specially designed for use with BXRA-C/N/W-0800/1200/2000 series of LEDs. A special care has been taken to make uniform white or warm white illumination.
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Glue
Reflector Overall Height
44.7mm
Product Range
-
Reflector Inner Diameter
19.3mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01