Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč54.424 |
25+ | Kč49.658 |
50+ | Kč44.893 |
100+ | Kč40.128 |
500+ | Kč37.369 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11265_HEIDI-M-XP
Order Code1817520
Technical Datasheet
Lens Type-
Beam TypeMedium
LED Lens Colour-
Lens Diameter21.6mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The CA11265_HEIDI-M-XP is a 21.6mm round Medium Lens for use with Cree's XLAMP XP-E series of LEDs. The lens is made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F). The lens foot can be potted with resin without losses in optical efficiency.
- Up to 90% optical efficiency
- No lens holder, Fastening to heat sink with a PU foam adhesive tape of automotive grade
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Medium
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004