Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.531 |
10+ | Kč136.686 |
25+ | Kč127.908 |
50+ | Kč118.879 |
100+ | Kč110.101 |
500+ | Kč44.141 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11268_HEIDI-W
Order Code1901731
Technical Datasheet
Lens Type-
Beam TypeWide
LED Lens ColourTransparent
Lens Diameter21.6mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The CA11268_HEIDI-W is a 21.6mm round Wide Lens for use with Cree's XLAMP XP-E series of LEDs. The lens is made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F). The lens foot can be potted with resin without losses in optical efficiency.
- Up to 90% optical efficiency
- No lens holder, Fastening to heat sink with a PU foam adhesive tape of automotive grade
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Wide
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004