Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10677_CMC-D
Order Code1817547
Technical Datasheet
Lens TypeDiffused Lens
Beam Type-
LED Lens Colour-
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA10677_CMC-D is a square Diffused Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with for Cree's MC-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too. It comes with integrated holder made of PC (polycarbonate), fastening to heat sink with a PU foam adhesive tape of automotive grade.
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
Diffused Lens
LED Lens Colour
-
Lens Shape
Square
Product Range
-
Beam Type
-
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044