Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.793 |
10+ | Kč67.465 |
25+ | Kč62.449 |
50+ | Kč57.433 |
100+ | Kč52.417 |
500+ | Kč51.414 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10887_TINA-XP-RS
Order Code1817488
Technical Datasheet
Lens Type-
Beam TypeSpot
LED Lens Colour-
Lens Diameter16.1mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA10887_TINA-XP-RS is a 16.1mm round Real Spot Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (130°C/220°F). It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XP-E series of LEDs. The fastening to heat sink with a PU foam adhesive tape of automotive grade is included.
- 90% Optical efficiency with an extremely good cut-off of light
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
16.1mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014