Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.532 |
10+ | Kč66.462 |
25+ | Kč66.211 |
50+ | Kč65.960 |
100+ | Kč52.166 |
500+ | Kč46.398 |
Price for:Each
Minimum: 1
Multiple: 1
Kč88.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11085_LISA2-RS-CLIP16-XP
Order Code1817483
Technical Datasheet
Lens TypeClip-On
Beam TypeSpot
LED Lens Colour-
Lens Diameter9.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The FA11085_LISA2-RS-CLIP16-XP is a 9.9mm round Real Spot Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of high quality black PC (polycarbonate). It is specially designed for use with for Cree's XP series of LEDs. The fastening of holder to PCB with appropriate adhesive.
- Up to 90% optical efficiency
- Integrated holder with small position pins
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004