Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075270008
Order Code4135048
Product RangeVintage 1906 LED DIM Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč380.464 |
Price for:Each
Minimum: 1
Multiple: 1
Kč380.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075270008
Order Code4135048
Product RangeVintage 1906 LED DIM Series
Technical Datasheet
Lamp StyleFilament Globe
Lamp Base TypeE27
LED ColourExtra Warm White
CCT2000K
DimmableDimmable
Beam Angle300°
Equivalent Wattage28W
Luminous Flux300lm
Power Rating4W
Supply Voltage240VAC
Energy RatingG
External Length168mm
External Diameter124mm
Product RangeVintage 1906 LED DIM Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Globe
LED Colour
Extra Warm White
Dimmable
Dimmable
Equivalent Wattage
28W
Power Rating
4W
Energy Rating
G
External Diameter
124mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
2000K
Beam Angle
300°
Luminous Flux
300lm
Supply Voltage
240VAC
External Length
168mm
Product Range
Vintage 1906 LED DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206