Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075541320
Order Code3758902
Product RangeDAMPPROOF EMERGENCY
Also Known AsGTIN UPC EAN: 4058075541320
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075541320
Order Code3758902
Product RangeDAMPPROOF EMERGENCY
Also Known AsGTIN UPC EAN: 4058075541320
Technical Datasheet
Light ColourCool White
Lumen Output2400lm
Power Rating18W
Supply Voltage240VAC
Light Bar Length1.2m
IP RatingIP65
Product RangeDAMPPROOF EMERGENCY
SVHCTo Be Advised
Product Overview
- Damp-proof luminaires, classic shape with integrated emergency lighting function
- Luminaire suited for normal lighting and emergency lighting
- Certified according to European norms (EN 60598-1:2015; EN 60598-2-22:2014)
- Self-contained luminaires
- Emergency lighting function: battery discharge time of 3 h
- Function test of emergency lighting: automatic (AT)
- Battery technology: LiFePO4
- High luminous efficacy: up to 135lm/W
Technical Specifications
Light Colour
Cool White
Power Rating
18W
Light Bar Length
1.2m
Product Range
DAMPPROOF EMERGENCY
Lumen Output
2400lm
Supply Voltage
240VAC
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.635