Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075543201
Order Code4135196
Product RangeSubstiTUBE T5 HF Series
Also Known AsGTIN UPC EAN: 4058075543201
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč787.763 |
Price for:Each
Minimum: 1
Multiple: 1
Kč787.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075543201
Order Code4135196
Product RangeSubstiTUBE T5 HF Series
Also Known AsGTIN UPC EAN: 4058075543201
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG5
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle190°
Equivalent Wattage28W
Luminous Flux2400lm
Power Rating17W
Supply Voltage130V
Energy RatingE
External Length1149mm
External Diameter17mm
Product RangeSubstiTUBE T5 HF Series
SVHCTo Be Advised
Product Overview
The SubstiTUBE T5 HF is an advanced LED tube designed to replace traditional T5 fluorescent lamps with G5 bases, offering enhanced performance and energy efficiency.
- Quick, simple and safe replacement without rewiring
- Retrofit replacement of existing T5 lamps on HF ballast installations
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
28W
Power Rating
17W
Energy Rating
E
External Diameter
17mm
SVHC
To Be Advised
Lamp Base Type
G5
CCT
4000K
Beam Angle
190°
Luminous Flux
2400lm
Supply Voltage
130V
External Length
1149mm
Product Range
SubstiTUBE T5 HF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173