Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075617964
Order Code4134957
Product RangeSURFACE CIRCULAR 350 Series
Also Known AsGTIN UPC EAN: 4058075617964
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč536.461 |
Price for:Each
Minimum: 1
Multiple: 1
Kč536.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075617964
Order Code4134957
Product RangeSURFACE CIRCULAR 350 Series
Also Known AsGTIN UPC EAN: 4058075617964
Technical Datasheet
Lighting TypeWall and Ceiling Light
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length350mm
Width350mm
Depth115mm
Product RangeSURFACE CIRCULAR 350 Series
Plug Type-
SVHCTo Be Advised
Product Overview
- Beam angle: 120°
- Type of protection: IP44 (ceiling mounting), IP20 (wall mounting)
- Impact resistance: IK03
Technical Specifications
Lighting Type
Wall and Ceiling Light
Indoor / Outdoor Use
Indoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
350mm
Product Range
SURFACE CIRCULAR 350 Series
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
350mm
Depth
115mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.779