Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9008008
Order Code2098677
Product RangeALUSTAR
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9008008
Order Code2098677
Product RangeALUSTAR
Technical Datasheet
Product RangeALUSTAR
LED Module TypeLED + Housing
LED ColourCool White
CCT6000K
Luminous Flux @ Test-
Luminous Flux @ Max100lm
Power Rating1W
Supply Voltage3.5V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-20°C
Operating Temperature Max40°C
Technical Specifications
Product Range
ALUSTAR
LED Colour
Cool White
Luminous Flux @ Test
-
Power Rating
1W
Forward Current @ Test
350mA
Operating Temperature Min
-20°C
LED Module Type
LED + Housing
CCT
6000K
Luminous Flux @ Max
100lm
Supply Voltage
3.5V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014