Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No31919
Order Code3063276
Product RangeColson Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,079.634 |
5+ | Kč1,637.222 |
10+ | Kč1,531.134 |
25+ | Kč1,425.046 |
50+ | Kč1,396.454 |
100+ | Kč1,368.114 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč2,079.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No31919
Order Code3063276
Product RangeColson Series
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length357mm
Cable Tie Width9mm
Cable Bundle Diameter Max92mm
Minimum Loop Tensile Strength530N
Cable Tie TypeUV Stabilized
Product RangeColson Series
Product Overview
The 31919 is an UV protected black Cable Tie for outdoor use. This black cable tie has successfully undergone UV resistance and climatic ageing tests representing actual conditions of use. These cycles combine 1000 hours radiance under arc or xenon lamp according to ISO 4892-2 method 1.
- Flame Retardant
- 53daN Minimum Tensile Strength
- Glow-wire Flammability Resistance According to IEC 60695-2-11 @ 650°C
- Low Fire Hazard Polyamide
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
357mm
Cable Bundle Diameter Max
92mm
Cable Tie Type
UV Stabilized
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
530N
Product Range
Colson Series
Technical Docs (1)
Alternatives for 31919
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58