Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč887.832 |
10+ | Kč619.476 |
25+ | Kč566.808 |
100+ | Kč493.324 |
250+ | Kč483.542 |
500+ | Kč473.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč887.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No32032
Order Code3063173
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length180mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max46mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product Range-
Product Overview
The 32032 is a Colson™ Cable Tie for equipment, 180mm flat length. It is designed for electrical and electronic cabling, for grouping and attaching low and extra low voltage cables. It is good resistance to bases, oil, greases, petroleum products and chlorinated solvents.
- UL94V-2 Flammability rating
- Flame-retardant
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
180mm
Cable Bundle Diameter Max
46mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
80N
Product Range
-
Technical Docs (1)
Alternatives for 32032
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04