Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No0659 00 13
Order Code4250620
Technical Datasheet
Operating Pressure Max10bar
Air Coupling Size1/4"
Product Range-
Product Overview
The 0659 00 13 is a standard Blowgun with angled nozzle, quality and performance - Gradual and accurate flow control, progressive and directional air jet up to 10bar, durable impact-resistant materials, high quality structure and finish, rigorously tested and approved, seals and flow levels for all Legris blowguns are tested 100%. Versatility and safety - Integrated short and angled pre-assembled standard nozzle, can be used with a wide range of M12 x 1.25 threaded interchangeable nozzles, safety blowgun with specific safety nozzle system, flow reducer blowgun for energy savings and safe use, threaded port insert with G1/4 metal securing pin.
- Lightweight
- Upper and lower connection points for natural and easy gripping
- Optimized connection
- Numerous hanging points, for quick and easy removal
Applications
Maintenance & Repair
Technical Specifications
Operating Pressure Max
10bar
Product Range
-
Air Coupling Size
1/4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075