Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč681.424 |
5+ | Kč667.880 |
10+ | Kč654.086 |
25+ | Kč640.543 |
50+ | Kč627.000 |
Product Information
Product Overview
The HAIS 50-P from LEM is a current transducer. It features instantaneous output, fixed offset and sensitivity, low power consumption, small size and space saving, wide current range and high immunity to external interference. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Open loop hall effect measuring principle
- Primary nominal rms current of 50A
- 1% accuracy
- Primary current measuring range is ±150A
- Single supply voltage of 5V
- Isolation test voltage of 2500V
- Secondary nominal signal of 0.625V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- PCB mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
4.75V
AC / DC / Pulsed
-150A to 150A
-150A to 150A
50A
Through Hole
85°C
No SVHC (27-Jun-2024)
4.75V to 5.25V
5.25V
± 1%
Open Loop, Hall Effect
5µs
1%
-40°C
HAIS - P/TP Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate