Product Information
Product Overview
The CT50050BK is a black MagTape Matt pro-grade Matt Gaffer Tape made of polyethylene and rayon cloth, combined to produce a highly flexible and conformable tape. It is ideal for applications that require a premium cloth tape that still retains the element of removability. The mag-tape has become the first choice for leading professionals within the art and entertainment, service and construction industries. It is used for the TV and Film industry, offering a minimal 1.9% reflection ratio the pro grade matt gaffer tape is a stage and set designer's dream tape. The residue resistant adhesive allows tape to be used and removed cleanly leaving minimal residue on most surfaces.
- Very strong and easy to tear and unwind from the roll
- Superior matt finish
- Residue resistant adhesive
- Professional grade
- 1.9% Reflection ratio
Applications
Commercial, Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Gaffer
50m
Black
50m
50mm
No SVHC (17-Dec-2014)
PE (Polyethylene) Cloth
164ft
164ft
1.97"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate