Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEMARK
Manufacturer Part NoCT50050W
Order Code1676634
Technical Datasheet
Tape TypeGaffer
Tape Length - Metric50m
Tape ColourWhite
Tape Length - Imperial164ft
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Gaffer
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.769