Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEMARK
Manufacturer Part NoTE50.8B50
Order Code2097236
Technical Datasheet
Tape TypeTamper Evident
Tape Width - Metric50mm
Tape Width - Imperial1.96"
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlue
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TE50.8B50 is a blue professional grade tamper evident Security Tape designed to leave a clearly visible marking on the applied surface when removed or tampered with industries supplied includes distribution, airline security, equestrian, police forensics, education, food and drink. It is increases security and act as a visual deterrent against stock/confidential material theft and tampering.
Applications
Maintenance & Repair, Safety, Security, Industrial
Technical Specifications
Tape Type
Tamper Evident
Tape Width - Imperial
1.96"
Tape Length - Imperial
164ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
50m
SVHC
No SVHC (17-Dec-2014)
Tape Width - Metric
50mm
Tape Length - Metric
50m
Tape Colour
Blue
Roll Length - Imperial
164ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298