Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč784.753 |
10+ | Kč677.411 |
25+ | Kč573.329 |
100+ | Kč562.544 |
250+ | Kč551.258 |
500+ | Kč539.972 |
Price for:Each
Minimum: 1
Multiple: 1
Kč784.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoECG.0B.305.CLN
Order Code4071742
Product Range0B Series
Technical Datasheet
Product Range0B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
0B Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Material
Bronze
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for ECG.0B.305.CLN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00516