Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,462.415 |
5+ | Kč1,329.491 |
10+ | Kč1,124.838 |
25+ | Kč1,114.304 |
50+ | Kč1,103.771 |
100+ | Kč1,081.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,462.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoEXG.0B.304.HLN
Order Code4071768
Product Range0B Series
Technical Datasheet
Product Range0B Series
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialBrass, PPS (Polyphenylene Sulphide) Body
Connector Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
0B Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Brass, PPS (Polyphenylene Sulphide) Body
Contact Material
Bronze
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01086