Print Page
832 In Stock
375 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč704.497 |
10+ | Kč608.441 |
25+ | Kč514.892 |
100+ | Kč505.111 |
250+ | Kč495.079 |
500+ | Kč484.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč704.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.0B.304.CLAD52Z
Order Code3817246
Product Range0B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0B Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FGG.0B.304. CLAD52Z from Lemo is a 0B series multipole circular straight plug connector with 4 pin contacts. It has keying system for connector alignment. It also has cable collet and nut for fitting bend relief. This circular connector is specifically designed for indoor applications.
- Rated current of 7A
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- PEEK (polyetheretherketone) insulation
- UL recognised and CE marked
- Cable fixing diameter from 4.3mm to 5.2mm
- IP50 protection index (mated)
- High temperature range from -55°C to 250°C
- Maximum solid and stranded conductor size is 22AWG (0.34mm²)
- Push-pull self latching connection system
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Product Range
0B Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Alternatives for FGG.0B.304.CLAD52Z
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009