Print Page
437 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč17.205 |
100+ | Kč12.665 |
250+ | Kč12.339 |
500+ | Kč10.935 |
1000+ | Kč10.258 |
2500+ | Kč10.057 |
Price for:Each
Minimum: 10
Multiple: 10
Kč172.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GCA.00.255.LT is an Earthing Washer made of CuSnZn plated brass.
Applications
Industrial
Technical Specifications
Internal Diameter
7.1mm
Stud Size - Metric
-
Fastener Material
Brass
Product Range
00 Series
Stud Size - Imperial
-
External Diameter
9.5mm
Terminal Material
Aluminium Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592