Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,289.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,289.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-4/6 ESD INSERT
Order Code1832523
Technical Datasheet
Box TypeConductive
Box MaterialConductive Plastic
Box Colour-
External Height - Imperial9.84"
External Height - Metric250mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The A1-4/6 ESD INSERT is a Spare Parts Plastic Cabinet with 3 drawers - insert with 42 subdivisions each, 2 drawers - insert with 25 subdivisions each, 1 drawer - insert with 16 subdivisions each. Conductive material/antistatic.
Applications
Industrial
Technical Specifications
Box Type
Conductive
Box Colour
-
External Height - Metric
250mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (23-Jan-2024)
Box Material
Conductive Plastic
External Height - Imperial
9.84"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1