Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč489.311 |
25+ | Kč332.561 |
50+ | Kč325.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč489.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2005 ESD
Order Code2143096
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack
External Height - Imperial1.46"
External Height - Metric37mm
External Width - Imperial5.12"
External Width - Metric130mm
External Depth - Imperial6.69"
External Depth - Metric170mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K 2005 ESD is a black Storage Case made of conductive plastic.
Applications
Industrial
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
1.46"
External Width - Imperial
5.12"
External Depth - Imperial
6.69"
Product Range
-
Case Colour
Black
External Height - Metric
37mm
External Width - Metric
130mm
External Depth - Metric
170mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2