Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,203.338 |
6+ | Kč1,055.617 |
12+ | Kč1,034.299 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,203.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8085USB
Order Code3132293
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithReading, Craft, Hobbies
Magnification3 Dioptre
Product Range-
Plug TypeUSB
SVHCNo SVHC (17-Jan-2022)
Product Overview
USB lamp with three light settings, glass magnifier lens and flexible neck. This lightweight LED magnifier lamp provides portable cool, shadow-free light and magnification.
- 24x LEDs producing 3,000-6,100K light with 90 CRI for improved colour rendering
- Energy efficient, using only 7.5W
- 3x Settings provide warm white to daylight, at a maximum of 320 Lumens
- Shadow free, cool light that cuts glare and helps reduce eye strain and headaches
- 100mm (4") Lens @ 3 dioptres (1.75x magnification)
- Ideal for reading, craft and hobby use
- Supplied with 2m USB power cable
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Reading, Craft, Hobbies
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
3 Dioptre
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.089