Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,726.888 |
3+ | Kč3,269.178 |
5+ | Kč3,203.719 |
Product Information
Product Overview
LC9100LED is a Lightcraft wide lens LED magnifier lamp with dual dimmer. This rectangular magnifier lamp with high-quality glass lens is perfect for close-up intricate work. The extra wide lens provides better visibility without the need to move the head, keeping everything in focus. It features dual dimmer function for versatile lighting ranging from soft white though to cool daylight. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colours accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort.
- 60 SMD LEDs with 90 CRI for improved colour rendering
- Dual dimmer function with warm to cool settings
- Extra wide magnifier lens is 7 x 6”, 3 dioptre (1.75x mag.)
- Steady long reach arm with no drift
- Built-in handle and sun protector cap
Technical Specifications
-
Close-up Intricate Work
-
No SVHC (25-Jun-2025)
-
1.75x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate