Print Page
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,590.824 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,590.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CO8141 is an 80 series flush precision cut diagonal cutter with oval head and ESD safe conductive material handle.
- Ideal for wire harness work and standard printed circuit board assembly
- High performance alloy steel
- Exacting induction hardened cutting edges 63–65 HRC
- ESD safe mono material handles in synthetic material with leaf springs
- Precision screw joint that minimizes friction and maximizes alignment of cutting edges
- Cutting capacity is listed for solid copper wire
- Phosphated finish
- Overall length is 110mm
- 1.25mm maximum cutting capacity
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
80
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05